The CHP2512K4701KBE resistor from Vishay features a 250V voltage rating and 4.7kR resistance with a tolerance of 10%. It is available in a 2512 package, suitable for surface mount applications, and has a height of 0.5mm. Operating temperature range is from -55°C to 155°C. The resistor is supplied in a quantity of 100.
Vishay CHP2512K4701KBE technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.5mm |
| Length | 6.35mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 4.7kR |
| Series | CHP |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Width | 3.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.