The CHPHT series is a high temperature thick film chip resistor designed for severe conditions such as aircraft braking systems and down-hole drilling. It features an operating temperature range up to 230 °C and can withstand 245 °C unpowered. This specific model in the 0603 case size offers high stability and gold terminations suitable for HMP process assembly.
Vishay CHPHT0603K1002FGTA technical specifications.
| Resistance | 10kOhms |
| Tolerance | 1% |
| Power Rating | 0.0125W |
| Temperature Coefficient | 100ppm/°C |
| Maximum Operating Temperature | 230°C |
| Maximum Storage Temperature | 245°C |
| Technology | Thick Film |
| Termination Type | Gold over Nickel |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Vishay CHPHT0603K1002FGTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.