Vishay CHS08TA technical specifications.
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Number of Positions | 8 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Throw Configuration | SPST |
| Width | 5.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CHS08TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.