INDUCTOR 5.6NH 430MA SMD
Vishay CM160808-5N6DL technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current | 300mA |
| DC Resistance (DCR) | 300mR |
| Inductance | 10nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.3GHz |
| Series | ILC-0805 |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.