Through-hole fixed resistor featuring 75 Ohm resistance with a 1% tolerance. This metal film resistor offers a 250mW power dissipation and a 200V voltage rating. Designed with axial terminations and a matte tin contact plating, it operates across a wide temperature range of -55°C to 175°C. The component is moisture resistant, flame retardant, lead-free, and RoHS compliant.
Vishay CMF5075R000FHEB technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 1.65mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.41mm |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5075R000FHEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.