
Metal film resistor with 100 ohm resistance and 0.1% tolerance. Features 500mW power dissipation, 25 ppm temperature coefficient, and operates from -55°C to 175°C. Through-hole mounting with axial leads, cylindrical construction, and matte tin contact plating. Conformal package with moisture resistant and flame retardant coating. RoHS compliant.
Vishay CMF55100R00BEEB technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 0.1% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55100R00BEEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
