
Metal film resistor, 0.5W power rating, 1% resistance tolerance, and 50 ppm temperature coefficient. Features a 100 ohm resistance value, through-hole mounting with axial leads, and a cylindrical construction. Operates across a wide temperature range from -55°C to 175°C with a 250V DC rated voltage. Moisture resistant and flame retardant coating enhances durability.
Vishay CMF55100R00FHEK technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55100R00FHEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
