Through-hole fixed resistor with 1.24kΩ resistance and 1% tolerance. Features 500mW power dissipation, 250V DC rated voltage, and axial termination. Constructed with tin, matte contact plating and a flame retardant coating, this component operates from -55°C to 175°C and is moisture resistant. The axial package measures 6.1mm in length and 2.29mm in diameter, with 0.64mm lead diameter.
Vishay CMF551K2400FHEB technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.24kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF551K2400FHEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.