The CMF55475K00CEEB is a through-hole fixed resistor with a 2.29mm diameter and 475k ohm resistance. It features a flame retardant coating and is lead free. The resistor is available in a package quantity of 1000 units, packaged in tape and reel. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a tolerance of 0.25%.
Vishay CMF55475K00CEEB technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 475kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 0.25% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55475K00CEEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.