The CMMD2BP24G5-50R026H is a 50-contact rectangular connector with a PIN contact gender and a 2.38mm terminal pitch. It is designed for rack and panel applications and features a straight body orientation. The connector has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum current rating of 3A. It is mounted through a hole and terminated using solder.
Checking distributor stock and pricing after the page loads.
Vishay CMMD2BP24G5-50R026H technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 50 |
| Terminal Pitch | 2.38mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.