The CNS020-100KL resistor features a 100kR resistance value with a tolerance of 0.01%. It has a package case made of epoxy and is plated with tin and silver. The resistor measures 6.62mm in height and 8.1mm in length. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNS020-100KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CNS020-100KL technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Tin, Silver |
| Height | 6.62mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNS020-100KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.