The CNS020-10K5F resistor features a 10.5k ohm resistance with a tolerance of 1%. It is constructed with an epoxy package and is suitable for through hole mounting. The component is compliant with RoHS regulations and has a maximum operating temperature of 155°C, with a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNS020-10K5F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CNS020-10K5F technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Tin, Silver |
| Height | 6.62mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 10.5kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNS020-10K5F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.