The CNS020-243RF resistor from Vishay features a resistance of 243 ohms with a tolerance of 1%. It has a package case made of epoxy and is plated with tin and silver. The component measures 6.62mm in height and 8.1mm in length. It is designed for through hole mounting and is RoHS compliant. The operating temperature range is between -55°C and 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNS020-243RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CNS020-243RF technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Tin, Silver |
| Height | 6.62mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 243R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNS020-243RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.