The CNS020-549KL from Vishay is a thick film resistor with a resistance of 549kR and a tolerance of 0.01%. It features a package case made of epoxy and is designed for through hole mounting. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a contact plating of tin and silver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNS020-549KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CNS020-549KL technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Tin, Silver |
| Height | 6.62mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 549kR |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNS020-549KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.