
Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNY117-2X006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CNY |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY117-2X006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
