
The Vishay CNY117-2X016 is a general purpose optocoupler with a collector emitter saturation voltage of 400mV and a maximum collector current of 100mA. It is packaged in a PDIP and is rated for operation between -55°C and 110°C. The device is RoHS compliant and available in quantities of 2000 per package. The optocoupler is suitable for use in a variety of applications requiring electrical isolation.
Vishay CNY117-2X016 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY117-2X016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
