
Single-channel DC input optocoupler with transistor output, featuring a 70V collector-emitter breakdown voltage and 150mA maximum output current. This component offers 5kV isolation voltage and operates with a 60mA forward current. Designed for through-hole mounting in a 6-pin DIP package, it boasts a 150mW power dissipation and a wide operating temperature range from -55°C to 100°C. RoHS compliant and VDE approved, it is suitable for DC and AC input applications.
Vishay CNY17-1 technical specifications.
| Approvals | VDE |
| Capacitance | 25pF |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 250mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | -80% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
