
General purpose optocoupler featuring a DC input and a single-channel transistor output. Offers 5kV isolation voltage with a 70V collector-emitter voltage (VCEO) and a maximum collector current of 100mA. The device operates within a temperature range of -55°C to 100°C and has a current transfer ratio of 80%. Packaged in a 6-pin PDIP SMD for surface mounting, with a maximum power dissipation of 150mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNY17-1X007T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CNY17-1X007T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | CNY |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17-1X007T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
