The CNY17-1X009 is a general purpose optocoupler with a maximum collector current of 100mA and a maximum output voltage of 70V. It operates over a temperature range of -55°C to 100°C and is RoHS compliant. The device is packaged in a surface mount package and is available in quantities of 2000. It has a maximum power dissipation of 150mW and a collector-emitter saturation voltage of 400mV.
Vishay CNY17-1X009 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17-1X009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.