
Single-channel DC input optocoupler with transistor output, featuring 5kV isolation voltage and a 70V collector-emitter breakdown voltage. This component offers a 125% current transfer ratio, 60mA forward current, and a maximum collector current of 100mA. Encased in a 6-pin DIP package for through-hole mounting, it operates within a temperature range of -55°C to 100°C and is RoHS compliant.
Vishay CNY17-2 technical specifications.
| Approvals | VDE |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 125% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Voltage | 70V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
