
General purpose optocoupler featuring a 5kV isolation voltage and a single channel transistor output with base connection. This surface mount device offers a 70V collector-emitter voltage and a maximum collector current of 150mA, with a typical current transfer ratio of 200%. Operating across a -55°C to 100°C temperature range, it has a 60mA forward current and 250mW power dissipation. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for general isolation applications.
Vishay CNY17-3S-TA technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 200% |
| Fall Time | 10000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17-3S-TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
