
Optocoupler, DC-IN, 1-Channel, Transistor With Base DC-OUT, 6-Pin PDIP. Features 5000 Vrms isolation voltage, 100% to 200% current transfer ratio, and a maximum collector-emitter voltage of 70V. Operates from -55°C to 100°C with a maximum forward voltage of 1.65V and maximum collector current of 100mA. Through-hole mounting in a plastic dual in-line package with 2.54mm pin pitch.
Vishay CNY17-3X001 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 6.5(Max) |
| Package Height (mm) | 3.81(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5000Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 100% |
| Maximum Forward Voltage | 1.65V |
| Maximum Collector-Emitter Voltage | 70V |
| Maximum Current Transfer Ratio | 200% |
| Maximum Collector Current | 100mA |
| Maximum Collector-Emitter Saturation Voltage | 400mV |
| Maximum Power Dissipation | 150mW |
| Maximum Reverse Voltage | 6V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CNY17-3X001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.