
General purpose optocoupler featuring 5kV isolation voltage and a 1-channel transistor output with base connection. Delivers 150mA maximum output current per channel with a 70V collector-emitter voltage (VCEO). Achieves a 320% current transfer ratio and operates with a 60mA forward current. Packaged in a 6-pin PDIP for through-hole mounting, this RoHS compliant component offers a wide operating temperature range from -55°C to 100°C.
Vishay CNY17-4M technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 320% |
| Fall Time | 10000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 70V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17-4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
