
The Vishay CNY17-4S-TA is a surface mount optocoupler with a maximum collector current of 150mA and a maximum output voltage of 70V. It operates over a temperature range of -55°C to 100°C and is RoHS compliant. The device is packaged in a tape and reel format with 1000 units per package. The CNY17-4S-TA has a collector-emitter saturation voltage of 300mV and a current transfer ratio of 320%. It is suitable for use in a variety of applications where high voltage isolation is required.
Vishay CNY17-4S-TA technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 320% |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17-4S-TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
