
1-channel DC input optocoupler with transistor output, featuring a 70V collector-emitter voltage and 100mA max collector current. This surface-mount device offers 5.3kV isolation voltage and a 320% current transfer ratio. Operating temperature range is -55°C to 100°C, with a 150mW power dissipation. Packaged in a 6-pin PDIP SMD tape and reel, this RoHS compliant component is designed for PCB mounting.
Vishay CNY17-4X007T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Fall Time | 15s |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17-4X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
