
Single-channel DC input optocoupler with transistor output, featuring a 70V collector-emitter breakdown voltage and 150mA maximum collector current. This through-hole mounted component offers 5.3kV isolation voltage and a 125% current transfer ratio. Operating across a -55°C to 100°C temperature range, it is available in a 6-pin PDIP package. Approvals include UL, CSA, VDE, CQC, BSI, and FIMKO.
Checking distributor stock and pricing after the page loads.
Vishay CNY17F-2 technical specifications.
| Approvals | UL, CSA, VDE, CQC, BSI, FIMKO |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 125% |
| Fall Time | 14us |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
