
General purpose optocoupler featuring a single channel DC input and transistor DC output. This surface mount device offers a 70V collector-emitter voltage (VCEO) and a maximum collector current of 150mA. With a current transfer ratio of 125% and a forward current of 60mA, it operates across a temperature range of -55°C to 100°C. The component is RoHS compliant and lead-free, packaged in a 6-pin PDIP SMD.
Vishay CNY17F-2S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 125% |
| Fall Time | 10000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 70V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17F-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
