
High-performance optocoupler featuring a 300% current transfer ratio and 8.2kV isolation voltage. This single-channel device offers a 32V collector-emitter voltage and 50mA maximum collector current. Designed for surface mounting on PCBs, it operates across a wide temperature range of -55°C to 85°C with a 2.7µs fall time. The component is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNY64AGRST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Fall Time | 2.7us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 8.2kV |
| Isolation Voltage-Max | 8.2kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 32V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY64AGRST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
