General purpose optocoupler featuring 8.2kV isolation voltage and a 4-pin DIP package for through-hole mounting. This single-channel device offers a 200% current transfer ratio with a maximum forward current of 75mA and a maximum collector current of 50mA. It operates with DC input and provides a collector-emitter breakdown voltage of 32V, with a saturation voltage of 300mV. The component is UL approved and RoHS compliant, with an operating temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 200% |
| Forward Current | 75mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 8.2kV |
| Max Collector Current | 50mA |
| Max Input Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 32V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| RoHS | Compliant |