
High-reliability 1-channel optocoupler for robust isolation, featuring an 8.2kV isolation voltage and a 32V collector-emitter voltage. This surface-mount device offers a 300% current transfer ratio with a 50mA forward current and 50mA output current per channel. Designed for demanding applications, it operates across a wide temperature range of -55°C to 85°C and boasts a maximum power dissipation of 250mW. The component is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Vishay CNY64ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CNY64ST technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Fall Time | 2.7s |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 8.2kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 32V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 32V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY64ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
