
Transistor output optocoupler featuring 1 channel and a DIP package. Offers 13.9 kV isolation voltage, 32V collector emitter breakdown voltage, and 75 mA forward current. With a 50 mA input current and 125% current transfer ratio, this component operates within a -55°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNY65A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CNY65A technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 125% |
| Fall Time | 2.7us |
| Forward Current | 75mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 13.9kV |
| Isolation Voltage-Max | 1kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 32V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1050 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY65A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
