
The CNY74-4H is a 4-channel DC-optocoupler from Vishay, packaged in a DIP case and suitable for through-hole mounting. It features a collector-emitter saturation voltage of 300mV and a forward current of 60mA. The device has a maximum operating temperature range of -40°C to 100°C and is compliant with RoHS regulations. It also offers a high isolation voltage of 5.3kV and a maximum power dissipation of 250mW.
Sign in to ask questions about the Vishay CNY74-4H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CNY74-4H technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Fall Time | 4.7us |
| Forward Current | 60mA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Voltage | 70V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY74-4H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
