
Transistor output optocoupler featuring 1 channel and 5kV isolation voltage. Offers a 70V collector-emitter voltage and 60mA forward current. With a 125% current transfer ratio and 50mA output current per channel, it operates within a -55°C to 110°C temperature range. This through-hole, 6-pin PDIP package component has a 200mW power dissipation.
Vishay CNY75A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 125% |
| Fall Time | 2.7us |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CNY |
| DC Rated Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY75A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
