General purpose transistor output optocoupler, 1 channel, featuring 5kV isolation voltage. Offers a 70V collector-emitter voltage (VCEO) and 50mA maximum collector current. With a 60mA forward current and 200% current transfer ratio, this component operates within a -55°C to 110°C temperature range. Approvals include UL, VDE, BSI, and FIMKO.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNY75B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, VDE, BSI, FIMKO |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 90V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 200% |
| Fall Time | 3.7us |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY75B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
