
Transistor output optocoupler featuring 5kV isolation voltage and 1 channel. This component offers a 70V collector-emitter voltage (VCEO) and a maximum collector current of 50mA. With a forward current of 60mA and a current transfer ratio of 320%, it operates within a temperature range of -55°C to 110°C. The device is packaged in a 6-pin PDIP for through-hole mounting and is RoHS compliant.
Vishay CNY75C technical specifications.
| Approvals | UL, VDE, BSI, FIMKO |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 90V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 320% |
| Fall Time | 4.7us |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CNY |
| DC Rated Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY75C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
