
General purpose optocoupler featuring a 1-channel DIP package for through-hole PCB mounting. Offers 5kV isolation voltage with a 90V collector-emitter voltage and 70V output voltage. Achieves a 200% current transfer ratio with a 50mA input current and 50mA max collector current. Operates within a -55°C to 100°C temperature range, with 250mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNY75GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 90V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 200% |
| Fall Time | 3.7us |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CNY |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY75GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
