
The CP002M45R50FE37 is a resistor from Vishay with a resistance of 45.5 ohms and a tolerance of 1%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in bulk and has a termination type of axial. Its dimensions are 12.7mm in height, 12.7mm in width, and 63.5mm in length.
Sign in to ask questions about the Vishay CP002M45R50FE37 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP002M45R50FE37 technical specifications.
| Height | 12.7mm |
| Length | 63.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Resistance | 45.5R |
| Series | CP |
| Termination | Axial |
| Tolerance | 1% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP002M45R50FE37 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
