
Wirewound Resistors - Through Hole 3ohms 5% 10watt
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CP10-335% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 3R |
| Series | CP10 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP10-335% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
