Sign in to ask questions about the Vishay CP15205% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP15205% technical specifications.
| Height | 12.7mm |
| Length | 47.62mm |
| Resistance | 20R |
| Resistor Type | Wirewound |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP15205% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
