
Wirewound Resistors 50ohms 10% 25W
Checking distributor stock and pricing after the page loads.
Vishay CP26SM50R00KE14 technical specifications.
| Height | 23.11mm |
| Length | 78.49mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Resistance | 50R |
| Resistor Type | Wirewound |
| Series | CP |
| Tolerance | 10% |
| Width | 27.31mm |
| RoHS | Compliant |
No datasheet is available for this part.