The CPF110K000FKE from Vishay is a metal axial resistor with a maximum operating temperature of 230°C and a minimum operating temperature of -65°C. It is designed for through-hole mounting and is available in bulk packaging. The resistor has a resistance of 10kΩ with a tolerance of 1% and a voltage rating of 250V.
Sign in to ask questions about the Vishay CPF110K000FKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPF110K000FKE technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 10kR |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPF110K000FKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.