
Single channel, transistor output optocoupler featuring a phototransistor output. Achieves a high Current Transfer Ratio (CTR) of 90% with a maximum collector current of 50mA. Operates with a forward current of 60mA and offers an isolation voltage of 5kV. This component is RoHS compliant, UL approved, and housed in a PDIP package for through-hole mounting.
Vishay CQY80N technical specifications.
| Approvals | UL |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 90% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 32V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CQY80N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
