Diode Current Reg. 135V 5.17mA 2-Pin TO-206AA T/R
Vishay CR470-2 technical specifications.
| Package/Case | TO-206AA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.