The CRA06E083511RFTA is an isolated resistor network from Vishay, featuring a 511 ohm resistance and 1% tolerance. It operates within a temperature range of -55°C to 155°C and is designed for surface mount applications. The network consists of four resistors, packaged in a 1206 case code and available in tape and reel quantities of 5000. This product is compliant with RoHS regulations.
Vishay CRA06E083511RFTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 511R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E083511RFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.