Surface mount resistor network featuring isolated circuitry with 4 resistive elements, each rated at 2.2k Ohms with a 5% tolerance. This 8-pin component utilizes a 1206 (3216 metric) concave SMD package with tin contact plating, offering a terminal pitch of 0.8mm. Operating across a temperature range of -55°C to 155°C, it supports a DC rated voltage of 50V and a power per element of 62.5mW. The component is supplied on tape and reel for automated assembly.
Vishay CRA06P0832K20JTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.028inch |
| Lead Free | Exempt |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06P0832K20JTA to view detailed technical specifications.
No datasheet is available for this part.