This 4.7k ohm thick film resistor from Vishay is packaged in a 4-pin SMD/SMT package and is available in tape and reel packaging. The device is not radiation hardened and is compliant with RoHS regulations. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |