This 1206 surface mount RC network consists of a 560K resistor and a 0.001uF capacitor. The device is rated for 50VDC and has a capacitance tolerance of 20%. It operates over a temperature range of -30 to 85 degrees Celsius. The resistor has a tolerance of 5% and a dielectric of Y5U.
Vishay CRCC1206564J102MEA technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 560KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206564J102MEA to view detailed technical specifications.
No datasheet is available for this part.