
The 0201 243R 1% 30V Lead Free SMT Resistor is a fixed resistor with a resistance of 243 ohms and a tolerance of 1%. It has a voltage rating of 30 volts and is lead free. The resistor is packaged in a 0201 case and is suitable for surface mount technology applications. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 50 milliwatts.
Vishay CRCW0201243RFKED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 243R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0201243RFKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.