
SMT thick film chip resistor, 0402 case code (1005 metric), offering 13.3 Ohm resistance with a 1% tolerance. Features a 63mW power dissipation rating and a 50V DC voltage rating. Operates across a -55°C to 155°C temperature range and is AEC-Q200 qualified for automotive applications. Packaged in tape and reel, this lead-free component is RoHS compliant.
Vishay CRCW040213R3FKED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 13.3R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0402 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040213R3FKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.