
1/16W, 1 Ohm, 1% tolerance chip resistor with a 0402 (1005 metric) case code. This thick film resistor features a rectangular construction with 2 terminations, a 50V voltage rating, and operates across a temperature range of -55°C to 155°C. Designed for automotive applications, it meets AEC-Q200 standards. Packaged in tape and reel, this component contains lead and is not RoHS compliant.
Vishay CRCW04021R00FKTD technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW04021R00FKTD to view detailed technical specifications.
No datasheet is available for this part.
